Conn Housing RCP 10 POS 2.54mm Crimp ST Black
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| RoHS Version | 2002/95/EC |