
15-position, 1-row straight receptacle wire housing for crimp termination. Features a 2.54mm pitch and 0.1inch row spacing, designed for cable mounting with a free-hanging configuration. Constructed with a black UL94 V-1 flammability rated housing and bronze female socket contacts with gold plating. Offers mating alignment, connector lock, and retention. Operates within a temperature range of -65°C to 105°C and supports wire gauges from 22AWG to 30AWG.
TE Connectivity 280363 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Bronze, Gold |
| Contact Type | Female Socket |
| Depth | 13.7mm |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 0.12inch |
| Housing Color | Black |
| Length | 7.1mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Width | 4.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
