
30-position, 2-row straight receptacle wire housing for 2.54mm pitch crimp termination. Features female socket contacts made of bronze, rated for 3A current and 250V working voltage. Constructed from PPO and thermoplastic materials in black, this free-hanging housing offers mating alignment, connector lock, and retention. Operates within a temperature range of -65°C to 105°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 280368 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 280368 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 13.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 0.12inch |
| Housing Color | Black |
| Length | 7.1mm |
| Material | PPO, Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280368 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
