
2-position, 1-row male pin header with a 2.54mm pitch, designed for vertical PCB mounting via through-hole termination. Features tin-plated bronze contacts with a 3.5um plating thickness, offering 0.138-inch post length and 0.26-inch mating length. Operates within a -65°C to 105°C temperature range and boasts a 40V voltage rating. Housing is black thermoplastic, UL94 V-0 flammability rated, and includes mating alignment and connector lock features.
TE Connectivity 280370-1 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.26inch |
| Contact Plating | Tin |
| Contact Post Length | 0.138inch |
| Contact Protection | Yes (With) |
| Contact Shape | Round |
| Contact Type | Male Pin |
| Depth | 5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.5um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Shrouded End Dimension | 1.65mm |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280370-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
