
2-position shrouded header with a 2.54mm pitch, designed for top entry and straight, through-hole mounting. Features male pin contacts made of brass with gold and tin plating, offering a 3A current rating and a contact mating length of 0.26 inches. The black, UL94 V-0 flammability rated housing ensures durability with a maximum operating temperature of 105°C. This lead-free component includes mating alignment and mating connector lock features.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 280370-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.26inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.138inch |
| Contact Protection | Yes (With) |
| Contact Shape | Round |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Lead Length | 3.5052mm |
| Length | 7.7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 2.5um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Shrouded End Dimension | 1.65mm |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280370-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
