
2-position, 1-row shrouded header with 2.54mm pitch for wire-to-board applications. Features male pin contacts with gold plating over brass, a 6.6mm mating length, and 3.5mm post length. Through-hole mounting with solder termination. Black housing is UL94 V-0 flammability rated and operates between -55°C and 105°C. Includes mating connector lock.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 280370-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Standoff | No (Without) |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.6mm |
| Contact Plating | Gold |
| Contact Post Length | 3.5mm |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 27000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280370-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
