
This 4-contact male header features a thermoplastic insulator and a straight mounting style. It is plated with a thickness of 197u and meets the UL 94V-0 flammability standard. The header is designed for solder termination and has a black insulator color.
TE Connectivity 280371-1 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 197u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 280371-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.