
8-position, single-row wire housing for crimp termination, featuring a 9.15mm pitch and 9.15mm contact spacing. This straight, cable mount receptacle is constructed from natural colored Nylon with a UL94 V-2 flammability rating. It offers a maximum voltage rating of 250V AC and 250.25kV DC, with a tab width of 6.35mm. The housing dimensions are 49.9mm in length and 24.6mm in depth, with a panel mount capability.
Sign in to ask questions about the TE Connectivity 280430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 280430 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 24.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Material | Nylon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Loose Piece |
| Pitch | 9.15mm |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.