
Conn Wire to Board HDR 18 POS 2.54mm Solder ST Thru-Hole Box
Sign in to ask questions about the TE Connectivity 280509-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 280509-1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| Manufacturer Series | 280509 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 280509-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.