
12-position, single-row female receptacle connector with a 2.54mm pitch. Features gold-plated bronze female socket contacts and a black housing with a UL94 V-1 flammability rating. Designed for panel mounting with straight orientation, it offers mating alignment, connector lock, and retention. Operating temperature range from -65°C to 105°C, with a 3A current rating.
TE Connectivity 280514 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Bronze, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 13.7mm |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 0.12inch |
| Housing Color | Black |
| Length | 7.1mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.