The TE Connectivity 280514-0 is a 12-contact RCP wire housing designed for crimp termination. It features a straight body orientation and a terminal pitch of 2.54mm. The housing is rated for a maximum current of 3A per contact and operates within a temperature range of -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| RoHS Version | 2002/95/EC |