Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating, this component accommodates discrete wire with a gauge range of 22-26AWG and an insulation diameter up to 1.55mm. The contact measures 12.65mm in length, 2.2mm in depth, and 1.9mm in height. Packaging is provided on a strip, with 20,000 units per package. This RoHS compliant component is ELV compliant and lead-free.
TE Connectivity 280530-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.9mm |
| Insulation Diameter | 1.55mm |
| Lead Free | Lead Free |
| Length | 12.65mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280530-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.