
16-position, 2-row socket strip receptacle with 2.54mm pitch. Features right-angle, through-hole mounting with solder termination. Bronze contacts with gold plating ensure reliable connectivity. Black housing and UL94 V-0 flammability rating. Stackable design for flexible board-to-board applications.
TE Connectivity 280583-2 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | No |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.