
2-position, 1-row female socket connector with a 0.156-inch pitch, designed for free-hanging, cable mounting with crimp termination. This green polycarbonate receptacle features a 5A current rating and a straight orientation, suitable for board-to-board and mezzanine applications. It is RoHS compliant and UL94 V-1 flammability rated, accommodating wire gauges from 18AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 280590 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 17mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Housing Color | Green |
| Keyed | No |
| Length | 7.8mm |
| Material | Polycarbonate |
| Mating Alignment | No (Without) |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Termination | Crimp |
| Width | 9.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280590 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.