
Four-position, straight, cable mount receptacle connector with a 3.96mm pitch. Features female socket contacts and a green polycarbonate housing with a UL94 V-1 flammability rating. Rated for 5A current and operates within a temperature range of -65°C to 105°C. This bulk-packaged connector is RoHS compliant.
Sign in to ask questions about the TE Connectivity 280591 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 280591 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Housing Color | Green |
| Keyed | No |
| Length | 15.7mm |
| Material | Polycarbonate |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable, PCB |
| Mounting Ears | No (Without) |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Termination | Crimp |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280591 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.