The 280618-3 is an 8-position through-hole header from TE Connectivity. It features green color and gold contact plating. The header is lead free and RoHS compliant. It is available in a bulk packaging quantity of 250 pieces.
TE Connectivity 280618-3 technical specifications.
| Color | Green |
| Contact Mating Length | 0.394inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280618-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.