
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 22AWG to 18AWG, this contact offers a current rating of 5A. Constructed from bronze with gold plating, it operates within a temperature range of -40°C to 105°C. Dimensions include a 3.5mm depth, 2.8mm height, and 15.3mm length, with a maximum insulation diameter of 2.3mm. Supplied in tape and reel packaging with a quantity of 5000 units, this RoHS compliant component is unshielded.
Sign in to ask questions about the TE Connectivity 280621-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 280621-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.8mm |
| Insulation Diameter | 2.3mm |
| Length | 15.3mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280621-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.