
6-position, 1-row rectangular connector housing with a 2.54mm pitch. Features straight orientation, male pin contacts with gold, bronze, and tin plating, and a 3A current rating. Designed for crimp termination, this black PPO and thermoplastic housing supports wire gauges from 22AWG to 30AWG and offers mating retention. Operating temperature range is -40°C to 105°C, with UL94 V-1 flammability rating. Mountable free hanging or on a PCB.
TE Connectivity 280630 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Gold, Bronze, Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 23.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 0.12inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Material | PPO, Thermoplastic |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, PCB |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Width | 5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
