
10-position, 1-row rectangular wire housing with a 2.54mm pitch, designed for straight, cable mount applications. Features male pin contacts made of bronze with a 3A current rating. Constructed from PPO and thermoplastic materials, this black housing offers mating retention and a maximum operating temperature of 105°C. Compliant with ELV and RoHS standards, it boasts a UL94 V-1 flammability rating.
Sign in to ask questions about the TE Connectivity 280633 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 280633 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 0.12inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Material | PPO, Thermoplastic |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, PCB |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280633 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
