
15-position, 15-contact straight cable mount wire housing with a 2.54mm pitch. Features male pin contacts and a black housing color. Designed for crimp termination and free hanging mounting, with mating retention. UL94 V-1 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 280635 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Depth | 23.8mm |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Height | 0.12inch |
| Housing Color | Black |
| Length | 7.1mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280635 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
