
Rectangular connector wire housing, 16 positions, 2.54mm pitch, straight orientation, cable mount, female gender, black housing color. Features 16 male contacts with bronze material and crimp termination. Operates within a temperature range of -65°C to 105°C, with UL94 V-1 flammability rating. Compliant with RoHS and ELV standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 280638 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 280638 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Depth | 23.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Height | 0.12inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280638 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
