
Signal contact, female, straight orientation, cable mount, crimp termination. Rated for 5A current, accommodating 18-22AWG wire. Features bronze contact material with tin plating (0.8um). Operating temperature range of -40°C to 105°C. Dimensions include 15.3mm length, 3.5mm depth, and 2.8mm height. Packaged on tape and reel, 5000 units per package.
TE Connectivity 280702-1 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.8mm |
| Insulation Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 15.3mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Pitch | 3.98mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280702-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
