
Female signal contact for AMPMODU MOD II series, featuring a tin-plated bronze construction. This straight, unshielded crimp termination contact supports discrete wire gauges from 22AWG to 26AWG. It operates within a temperature range of -65°C to 105°C with a maximum current rating of 3A. The contact measures 12.65mm in length, 1.9mm in height, and 2.2mm in depth, with an insulation diameter of 1.55mm. Packaged in strips of 20,000 units, this component is RoHS compliant.
TE Connectivity 280708-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.9mm |
| Insulation Diameter | 1.55mm |
| Lead Free | Lead Free |
| Length | 12.65mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280708-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.