
Female receptacle terminal for 7-10mm² wire gauge, featuring brass body with tin plating and tin-plated contacts. This straight, non-insulated component offers a 9.53mm mating tab width and 0.047 inch tab thickness, with a 0.375 inch tab width. Rated UL94 V-2 flammability, it operates between -30°C and 105°C and includes insulated wire support. Packaged in tape and reel, this RoHS compliant terminal is designed for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 280755-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 7mm |
| Length | 1.14inch |
| Mating Tab Width | 9.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Thickness | 0.047inch |
| Tab Width | 0.375inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 7AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280755-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
