
Female receptacle terminal for wire gauges 10-7 AWG, featuring a bronze body and contact material with tin plating. This non-insulated component offers a mating tab width of 9.53mm and supports insulated wire. Operating within a temperature range of -30°C to 105°C, it has a flammability rating of UL94 V-2 and is RoHS compliant. Packaged 1000 per tape and reel, it is designed for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 280755-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze |
| Body Plating | Tin |
| Capacitance | 0F |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 7mm |
| Length | 1.14inch |
| Mating Tab Width | 9.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Wire Gauge (Max) | 7AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280755-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
