
Quick disconnect terminal featuring brass body with tin plating for enhanced conductivity and corrosion resistance. Designed for 15-20AWG wire, this female receptacle offers a 4.75mm mating tab width and 0.187 inch tab width. Operating within a temperature range of -30°C to 105°C, it provides insulated wire support and is supplied on tape and reel packaging.
TE Connectivity 280919-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.129inch |
| Lead Free | Not Applicable |
| Length | 0.629inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.252inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280919-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
