
Female receptacle terminal for 13-17 AWG wire, featuring a 4.75mm mating tab width and 0.187 inch tab width. Constructed from phosphor bronze with a tin plating, this non-insulated terminal offers a 15mm length and 15mm tab length. Designed for free-hanging, straight mounting, it supports insulated wire and is RoHS compliant. Packaged in tape and reel for efficient application.
TE Connectivity 281197-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 15mm |
| Material | Bronze |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281197-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
