
10-position, 2-row straight male pin header with gold-plated brass contacts. Features a 2.54mm pitch and 3.05mm contact post length, designed for through-hole mounting on PCBs. The black PBT housing offers UL94 V-0 flammability rating and includes mating alignment. This shrouded connector is RoHS and ELV compliant, with solder termination.
Sign in to ask questions about the TE Connectivity 281271-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 281271-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 20.32mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6600 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281271-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
