
14-position, 2-row straight male pin header with a 2.54mm pitch, designed for through-hole PCB mounting in a vertical orientation. Features brass contacts with gold plating, a 3.05mm contact post length, and a black, shrouded housing with mating alignment. This connector is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 281272-2 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281272-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
