
Straight shrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of brass with gold plating offer a 3.05mm post length and square shape. PBT insulation in black housing ensures UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, this component is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 281273-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 281273-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Length | 3.05mm |
| Length | 27.94mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281273-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
