
26-position, 2-row shrouded header with a 2.54mm pitch, designed for vertical PCB mounting via through-hole termination. Features brass male pins with gold plating and a 3.1mm contact post length. The straight orientation, black housing, and UL94 V-0 flammability rating ensure reliable performance. Mating alignment is included, with a 40.64mm length and 9.2mm depth.
Sign in to ask questions about the TE Connectivity 281275-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 281275-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Type | Male Pin |
| Depth | 9.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Length | 3.1mm |
| Length | 40.64mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281275-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
