
Shrouded header with 40 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts are brass with gold plating, offering a 3.05mm post length and square shape. Straight, through-hole mounting with vertical PCB orientation. Constructed with PBT insulation and a black housing, rated UL94 V-0 for flammability. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 281277-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 281277-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 58.42mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281277-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
