
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Rated for 5A current, this component is constructed from bronze with tin plating and a 0.8um plating thickness. Designed for wire gauges between 17-22AWG, it operates within a temperature range of -40°C to 105°C. The contact measures 12.65mm in length, 2.2mm in depth, and 1.9mm in height, with a maximum insulation diameter of 2.8mm. Packaged on tape and reel, this RoHS compliant component is supplied in quantities of 5000.
TE Connectivity 281423-1 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.9mm |
| Insulation Diameter | 2.8mm |
| Length | 12.65mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281423-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.