
Four-position, single-row wire housing for discrete wire applications. Features a 2.54mm pitch and straight, cable mount orientation. Designed for 24AWG wire with a 1.2mm insulation diameter, utilizing IDC termination. Housing is blue, UL94 V-0 flammability rated, and RoHS compliant.
Sign in to ask questions about the TE Connectivity 281709-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 281709-4 technical specifications.
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 14.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Blue |
| Insulation Diameter | 1.2mm |
| Lead Free | Not Applicable |
| Length | 10.96mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2250 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281709-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.