
2-position, 1-row female socket header with 2.54mm pitch and 0.1inch row spacing. Features gold-plated bronze contacts rated for 3A, suitable for AWG 26-24 discrete wire with IDC termination. Blue housing, 5.1inch height, 5.88mm length, and 1.2mm insulation diameter. UL94 V-0 flammability rating, RoHS and ELV compliant.
TE Connectivity 281784-2 technical specifications.
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.1inch |
| Housing Color | Blue |
| Insulation Diameter | 1.2mm |
| Length | 5.88mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281784-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.