
6-position, 1-row shrouded header receptacle with IDC termination. Features a 2.54mm lead pitch and 0.1-inch row spacing, accepting discrete wire gauges from 26AWG to 28AWG. Rated for 3A current and 500V DC working voltage, with a maximum operating temperature of 105°C. Constructed with bronze contacts plated in tin, housed in blue polyester and glass material. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 281786-6 technical specifications.
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.1inch |
| Housing Color | Blue |
| Insulation Diameter | 0.039inch |
| Lead Pitch | 2.54mm |
| Length | 16.04mm |
| Material | Glass, Polyester |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 30 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| DC Rated Voltage | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281786-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.