
6-position, 2-row rectangular wire housing with a 2.54mm pitch. Features female socket contacts made of tin-plated bronze, rated for 3A and 500V working voltage. This straight, cable mount receptacle housing is constructed from glass and polyester with a blue color and UL94 V-0 flammability rating. Designed for discrete wire termination with a maximum insulation diameter of 0.039 inches and compatible with 26-28AWG wire. Operating temperature range is -55°C to 125°C, with 30 mating cycles.
TE Connectivity 281792-3 technical specifications.
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.1inch |
| Housing Color | Blue |
| Insulation Diameter | 0.039inch |
| Lead Pitch | 2.54mm |
| Length | 8.42mm |
| Material | Glass, Polyester |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 30 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| Width | 7.54mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281792-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.