
Connector Accessories Cover Straight Polyamide 6/6 Black Automotive Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 281812-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 281812-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 25mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Not Applicable |
| Length | 85mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Wire/Cable Diameter | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281812-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
