
Female socket terminal for 15-20 AWG discrete wire, featuring a brass body with tin plating. This non-insulated receptacle offers a 6.35mm mating tab width and a 22.2mm length. Designed for free-hanging mounting, it operates within a temperature range of -30°C to 105°C and includes insulated wire support. Packaged in tape and reel for 1500 units, this RoHS compliant component is suitable for general interconnect applications.
TE Connectivity 281827-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Socket |
| Depth | 7.4mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Length | 0.874inch |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281827-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
