
Single Wire Seal, designed for crimp termination, features a red silicone construction with a 0.13-inch wire/cable diameter capacity. This female component operates within a temperature range of -40°C to 130°C and measures 6.1mm in length and 7.8mm in depth. It is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 281934-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 281934-3 technical specifications.
| Color | Red |
| Depth | 7.8mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 6.1mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 50000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Superseal |
| Termination | Crimp |
| Wire/Cable Diameter | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281934-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
