
One-position, single-row, straight, female socket connector for signal applications. Features a 14A current rating and 24V DC rated voltage, with a 0.047-inch mating tab width. Constructed with a black silicone housing and tin-plated contacts, this IP67-rated, sealable wire-to-wire connector operates within a -40°C to 125°C temperature range. Designed for free-hanging mounting and crimp termination.
TE Connectivity 282079-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Compliant |
| Gender | Female |
| Height | 1.177inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.366inch |
| Material | Silicone |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Polarized | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 24V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282079-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
