
Automotive-grade 3-position, 6mm pitch wire-to-wire connector housing designed for signal applications. Features a straight, cable mount orientation with female socket contacts and a grey, sealable housing. Operating temperature range of -40°C to 125°C, with a 0.059-inch mating tab width. This RoHS and ELV compliant component is supplied in a bag of 650 units.
Sign in to ask questions about the TE Connectivity 282087-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 282087-2 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.268inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 0.909inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Bag |
| Pitch | 6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282087-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.