
Four-position, straight, female socket connector for signal applications. Features a 6mm pitch, 14A current rating, and 24V DC voltage rating. Constructed with a silicone housing and tin-plated contacts, this wire-to-wire connector system offers IP67 sealing and operates within a -40°C to 125°C temperature range. Designed for crimp termination and free-hanging mounting.
Sign in to ask questions about the TE Connectivity 282088-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 282088-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 32.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.268inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.146inch |
| Material | Silicone |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282088-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
