
4-position, 6mm pitch wire-to-wire connector housing for signal applications. Features female socket contacts, straight orientation, and cable mounting with free-hanging capability. Operating temperature range from -40°C to 125°C, with a grey housing color. This polarized, sealable connector is supplied in a bag of 500 units.
TE Connectivity 282088-2 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 32.2mm |
| ELV | Compliant |
| Height | 1.268inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.146inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282088-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.