
Five-position, straight, female socket connector for signal applications. Features a 6mm pitch, 14A current rating, and 24V DC rated voltage. Constructed with polyamide insulation and tin contact plating, this wire-to-wire connector system offers IP67 sealing and operates within a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 282089-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Compliant |
| Gender | Female |
| Height | 1.268inch |
| Hybrid Connector | No |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 40.9mm |
| Material | Polyamide |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 24V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282089-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
