
6-position, 1-row, straight, female socket rectangular connector for signal applications. Features a 6mm pitch, 14A current rating, and 24V DC voltage rating. Constructed from black polyamide with tin contact plating, this wire-to-wire connector system offers IP67 sealing and a -40°C to 125°C operating temperature range. Designed for crimp termination and free-hanging mounting.
TE Connectivity 282090-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Compliant |
| Gender | Female |
| Height | 1.268inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.449inch |
| Material | Polyamide |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bag |
| Pitch | 6mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282090-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
