
Wire-to-wire connector with a straight, male pin contact type and tin plating. Features a 1-position, 1-circuit configuration designed for signal applications. Offers a 14A current rating and 24V voltage rating, operating within a -40°C to 125°C temperature range. This IP67 rated, free-hanging connector system is RoHS compliant and has a black housing.
TE Connectivity 282103-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 13.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.654inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 13.6mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2200 |
| Packaging | Box |
| Polarized | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282103-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.