
Two-position, signal-grade wire-to-wire connector housing featuring a 6mm pitch and straight, cable-mount orientation. Designed for crimp termination of tab contacts, this green, polarized housing offers a compact 19.8mm length and 1.654-inch height. It operates reliably within a -40°C to 125°C temperature range and is ELV and RoHS compliant.
TE Connectivity 282104-3 technical specifications.
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 1.654inch |
| Hybrid Connector | No |
| Length | 19.8mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282104-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.