
3-position, 1-row wire-to-wire receptacle connector with a 6mm pitch, designed for signal applications. Features male pin contacts with tin plating and a 14A current rating. This straight, free-hanging connector has a polyamide housing in black, rated IP67 for environmental protection, and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the TE Connectivity 282105-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 282105-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 42mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.654inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 25.8mm |
| Material | Polyamide |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Primary Type | RECEPTACLE |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282105-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
