
Six-position, straight, male receptacle connector designed for wire-to-wire signal applications. Features a 6mm pitch and 0.059-inch mating tab width, with a 14A current rating and 24V DC voltage rating. Constructed from black polyamide housing, this IP67-sealed connector operates within a -40°C to 125°C temperature range and utilizes tin-plated tab contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 282108-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 14A |
| Depth | 42mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.654inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.724inch |
| Material | Polyamide |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 550 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282108-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
